Midas MC42005A6W-BNMLW-V2 A Alphanumeric LCD Display, Blue on White, 4 Rows by 20 Characters, Transmissive

RS Stock No.:
1359751
Mfr. Prt No.:
MC42005A6W-BNMLW-V2
Brand:
Midas

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1359751
Product description Midas MC42005A6W-BNMLW-V2 A Alphanumeric LCD Display, Blue on White, 4 Rows by 20 Characters, Transmissive
Manufacturer / Brand Midas
Manufacturer part number MC42005A6W-BNMLW-V2
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
RS stock number 1359751
Product description Midas MC42005A6W-BNMLW-V2 A Alphanumeric LCD Display, Blue on White, 4 Rows by 20 Characters, Transmissive
Manufacturer / Brand Midas
Manufacturer part number MC42005A6W-BNMLW-V2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Midas Alphanumeric Displays

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options


Specifications

Attribute Value
Brand Midas
Display Type Alphanumeric
Character Matrix 4 Rows by 20 Characters
Character Rows 4
Characters per Row 20
Character Width 3 mm
Character Height 4.8 mm
Viewing Area Dimensions 76 x 26 mm
Viewing Area Height 26 mm
Viewing Area Width 76 mm
Interface Type 8-bit
External Depth 60 mm
Illumination Colour Blue
Background Colour White
Backlight Type LED
External Height 14.5 mm
External Dimensions 98 x 60 x 14.5 mm
External Width 98 mm
Display Mode Transmissive
Display Matrix Technology STN
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Driver Mounting COB
Voltage Rating 4.7 → 5.5 V
Series A
Current Rating 1.5 mA
Operating Temperature Range -20 → +70 °C
Checking stock...
VND
554,840.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1554,840.00
*price per unit indicative
"Midas MC42005A6W-BNMLW-V2 A Alphanumeric LCD Display, Blue on White, 4 Rows by 20 Characters, Transmissive" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products