Stanley FatMax Retractable 61.91mm Utility Safety Knife with Straight Blade
- RS Stock No.:
- 1366021
- Mfr. Prt No.:
- 0-10-810
- Brand:
- Stanley FatMax
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1366021 |
Product description | Stanley FatMax Retractable 61.91mm Utility Safety Knife with Straight Blade |
Manufacturer / Brand | Stanley FatMax |
Manufacturer part number | 0-10-810 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 4, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Stanley Pocket Knife
The quick slide pocket utility knife by Stanley. With all metal construction and tool free blade change design. This pocket sized knife is a quick and easy to use one handed operation tool, with its simple but effective blade slider. The push down and slide safety feature, ensures that the blade is not accidentally extended. Making it convenient and easy to carry with its metal belt clip.
Features and Benefits
• Tool free blade change
• Metal belt clip
• Pocket size
• Push down and slide safety feature
Specifications
Attribute | Value |
Brand | Stanley FatMax |
Knife Type | Utility |
Blade Type | Straight |
Retractable | Yes |
Length of Blade Required | 61.91 mm |
Number of Blades Supplied | 1 |