Bourdon G 1/4 Bottom Entry Pressure Gauge 10bar, MEX3D21B22

RS Stock No.:
1365183
Mfr. Prt No.:
MEX3D21B22
Brand:
Bourdon
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
RS stock number 1365183
Product description Bourdon G 1/4 Bottom Entry Pressure Gauge 10bar, MEX3D21B22
Manufacturer / Brand Bourdon
Manufacturer part number MEX3D21B22
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
Baumer Industrial Pressure Gauges - Class 1.6

Stainless steel accuracy class 1.6 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering.

Features and benefits

• Suitable for corrosive gases and liquids
• EN 837-1 Class 1.6
• IP 65
• Stainless steel wetted parts
• Fully welded process connection
• 63 mm Nominal size

Applications

• Food and beverage
• Laboratory and medical
• Oil gas / chemical
• Water and waste water
• Energy
• Transportation and logistics
• Machinery


Specifications

Attribute Value
Brand Bourdon
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 10 bar
Pressure Gauge Type Bottom Entry
Gauge Outside Diameter 63 mm
Connection Size G 1/4
Best Accuracy ± 1.6 %
Case Material Stainless Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Checking stock...
VND
2,734,818.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,734,818.00
*price per unit indicative
"Bourdon G 1/4 Bottom Entry Pressure Gauge 10bar, MEX3D21B22" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products