ABUS 72968 All Weather Zinc Padlock 50mm
- RS Stock No.:
- 1365842
- Mfr. Prt No.:
- 72968
- Brand:
- ABUS

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1365842 |
Product description | ABUS 72968 All Weather Zinc Padlock 50mm |
Manufacturer / Brand | ABUS |
Manufacturer part number | 72968 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Abus Compact Combination 158 Series Close shackle padlock
ABUS compact combination 158 Series padlock Close shackle with Zinc diecast body in a black finish. Close shackle heavy duty padlock suitable for a range of commercial applications
• 4 Dial Resettable Code with 99,999 Differs
• Double Bolted Close Hardened Steel Shackle
• Body made from Zinc Die Cast
• Combination change mechanism as per 158/50 and 40 with screw at bottom of body
• GPS Security Level 8
Ideal for:
Factory & Farm Gates
Warehouse Doors
Trailers
Tool Boxes
Containers
Luggage
Specifications
Attribute | Value |
Brand | ABUS |
Lock Type | Combination Padlock |
Shackle Diameter | 8 mm |
Shackle Length | 27 mm |
Keyed Alike | No |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Zinc |
Colour | Black |
Body Width | 50 mm |
Quantity Per Package | 1 |