SIP 3HP 50L Air Compressor, 10bar, 39kg

RS Stock No.:
1367581
Mfr. Prt No.:
06258
Brand:
SIP

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367581
Product description SIP 3HP 50L Air Compressor, 10bar, 39kg
Manufacturer / Brand SIP
Manufacturer part number 06258
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
RS stock number 1367581
Product description SIP 3HP 50L Air Compressor, 10bar, 39kg
Manufacturer / Brand SIP
Manufacturer part number 06258

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

SIP TN3 Air Compressor

The Airmate TN3 Compressor offers a powerful 3.0 HP electric motor with hard wearing pump unit. Featuring an aluminium aftercooler, multi-finned fly wheel for an improved pump cooling and a moulded plastic strong belt guard. Designed for low vibration and directional cooling. Italian designed and manufactured with a hard wearing belt drive pump unit and a cast iron barrel for long lasting reliability.

Features and Benefits

• Hard wearing and resistant to damage
• Belt Drive Pump Unit
• 3.0 HP Electric Motor
• Directional After Cooler
• 8.5 Cfm Free Air Delivery


Specifications

Attribute Value
Brand SIP
Maximum Pressure 10 bar
Receiver Volume 50 L
Motor Rating 3 HP
Weight 39 kg
Plug Type Type G - British 3-pin
Checking stock...
VND
27,975,770.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
127,975,770.00
*price per unit indicative
"SIP 3HP 50L Air Compressor, 10bar, 39kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products