Raaco Transparent Polypropylene Insert, 69mm x 79mm x 109mm
- RS Stock No.:
- 1367969
- Mfr. Prt No.:
- 142908
- Brand:
- Raaco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367969 |
Product description | Raaco Transparent Polypropylene Insert, 69mm x 79mm x 109mm |
Manufacturer / Brand | Raaco |
Manufacturer part number | 142908 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Raaco Adjustable Tray Inserts
A range of multi-tray practical solutions from Raaco. These plastic inserts are designed for compartment boxes, to help organise and store large numbers of tools, accessories and small parts. Each insert cleverly clicks into place on the grid style base of your compartment box. Letting you combine individual components and create the ideal storage solution, specifically to your needs. There are two different versions of the CA-inserts to choose from. Both are transparent but the FOD version contains added fluorescent material for better visibility using a black light (UV light).
Features & Benefits
• Designed to be fixed with click n' grid CarryLite LMS cases
• Transparent for easy visual identification
• Works perfectly with U-Profile lids
Specifications
Attribute | Value |
Brand | Raaco |
Height | 69 mm |
Width | 79 mm |
Depth | 109 mm |
Material | Polypropylene |
Colour | Transparent |
Model Number | Insert 80 CA7-1 |