CAE Cat6a Ethernet Cable, S/FTP Shield, Black PVC Sheath, 305m, Unterminated
- RS Stock No.:
- 1367982
- Mfr. Prt No.:
- ET426305
- Brand:
- CAE Multimedia Connect

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1367982 |
Product description | CAE Cat6a Ethernet Cable, S/FTP Shield, Black PVC Sheath, 305m, Unterminated |
Manufacturer / Brand | CAE Multimedia Connect |
Manufacturer part number | ET426305 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367982 |
Product description | CAE Cat6a Ethernet Cable, S/FTP Shield, Black PVC Sheath, 305m, Unterminated |
Manufacturer / Brand | CAE Multimedia Connect |
Manufacturer part number | ET426305 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Data transmission cables
Cat 6a S/FTP LSZH Cable
The Cat6a Cable comprises of individual shielded pairs with aluminium foil and general braided cable S/FTP. Applications include IP security links, inside and outside IP cameras, all other types of IP terminals.
Features and Benefits
Excellent signal transmission
Double shielding
Used for the transmission of digital and analogue voice, data and video signals
Transmissions:
ISDN - RNIS
TOKEN ING 4/16 Mbits
100 VG-AnyLAN
TP-PMD/TP-DDI
ATM 155, 622 Mbits/s and 1.2Gbits
ETHERNET up to 1000BaseT on 90m
ETHERNET 10G BaseT on 60 m
IEEE 802.3 af and at - PoE and PoE+
Specifications
Attribute | Value |
Brand | CAE Multimedia Connect |
Length | 305 m |
LAN Category | Cat6a |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Number of Strands | 4 |
Outer Diameter | 6 mm |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Attenuation | 44.2 dB@ 500 Mhz |
Wiring Configuration | Straight Through |
Cable Shape | Twisted Pair |