Chauvin Arnoux CA 1823 PT100, PT1000 Input Wired Digital Thermometer, for Multipurpose Use
- RS Stock No.:
- 1368252
- Mfr. Prt No.:
- P01654823
- Brand:
- Chauvin Arnoux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1368252 |
Product description | Chauvin Arnoux CA 1823 PT100, PT1000 Input Wired Digital Thermometer, for Multipurpose Use |
Manufacturer / Brand | Chauvin Arnoux |
Manufacturer part number | P01654823 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Chauvin Arnoux C.A 1823 RTD Thermometer 1 Input Pt100 Pt1000
Chauvin Arnoux C.A 1823 is a single-input, data logging digital thermometer which allows you to log temperature readings from a single attached temperature probe. Compact and magnetised for fixed or portable use, the C.A 1823 is an accurate, versatile, long-lasting thermometer. Featuring a wide backlit display, it offers useful functions for work in the field, such as Min, Max, Hold and spot, or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Suitable for use with Pt100 or Pt1000 sensors.
SUPPLIED_WITH : Bag, 3 x 1.5 V AA alkaline batteries, USB cable,
Feature and Benefits
• Compact and magnetised for fixed or portable use
• Wide backlit display
• Recording up to 1 million points
• Communicating via USB or Bluetooth
• Alarms and recording trigger on alarms
• Battery life of up to 3 years
• IP54 casing
• 3-pole flat-pin connector
• Data Logger Transfer software with automatic report generation
• 1 input for Pt100 or Pt1000 sensors
• Measurement Range: -100°C to +400°C
• Dimensions: 150 x 72 x 32 mm
• Weight: 260 g with batteries
Specifications
Attribute | Value |
Brand | Chauvin Arnoux |
Absolute Maximum Temperature Measurement | +400 (PT100) °C, +400 (PT1000) °C, +752 (PT100) °F, +752 (PT1000) °F |
Thermometer Type | Wired |
Probe Type | PT100, PT1000 |
Application | Multipurpose |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °F, 0.1 °C |
Data Storage | Yes |
Length | 150 mm |
Width | 72 mm |
Height | 32 mm |
Minimum/Maximum Recordings | Yes |
Model Number p | CA 1823 |
Weight | 260 g |
Battery Type | AA |
Temperature Scale | Centigrade, Fahrenheit |