EPCOS, Standard Metal Oxide Varistor 220pF 25A, Clamping 710V, Varistor 430V

RS Stock No.:
1389258
Mfr. Prt No.:
B72210S0271K101
Brand:
EPCOS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1389258
Product description EPCOS, Standard Metal Oxide Varistor 220pF 25A, Clamping 710V, Varistor 430V
Manufacturer / Brand EPCOS
Manufacturer part number B72210S0271K101
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
RS stock number 1389258
Product description EPCOS, Standard Metal Oxide Varistor 220pF 25A, Clamping 710V, Varistor 430V
Manufacturer / Brand EPCOS
Manufacturer part number B72210S0271K101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand EPCOS
Varistor Voltage 430 V
Maximum AC Voltage Rating 275 V
Maximum DC Voltage Rating 350 V
Clamping Voltage 710 V
Clamping Current 25 A
Energy 43 J
Material Metal
Series Standard
Maximum Surge Current 2500 A
Capacitance 220 pF
Length 12 mm
Depth 14.5 mm
Thickness 5 mm
Dimensions 12 x 5 x 14.5 mm
Lead Pitch 2.2 mm, 7.5 mm
Checking stock...
VND
176,928.00
Out of stock
Price Bag (1 Bag of 20)
Bag(s)Per Bag(VND)Per Unit(VND)
1176,928.008,846.40
*price per unit indicative
"EPCOS, Standard Metal Oxide Varistor 220pF 25A, Clamping 710V, Varistor 430V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products