Molex, Mini-Fit Plus Male Crimp Terminal 18AWG 460121141

RS Stock No.:
1448178
Mfr. Prt No.:
460121141
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1448178
Product description Molex, Mini-Fit Plus Male Crimp Terminal 18AWG 460121141
Manufacturer / Brand Molex
Manufacturer part number 460121141
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
RS stock number 1448178
Product description Molex, Mini-Fit Plus Male Crimp Terminal 18AWG 460121141
Manufacturer / Brand Molex
Manufacturer part number 460121141

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Molex
Gender Male
For Use With Mini-Fit Sr Connector Housing
Series Mini-Fit Plus
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size mm² 0.8 mm²
Termination Method Crimp
Contact Plating Tin
Minimum Wire Size AWG 20 AWG
Contact Material Copper
Maximum Wire Size AWG 18 AWG
Series Number 46012
Maximum Contact Resistance 10 mΩ
Checking stock...
VND
276,062.00
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1276,062.005,521.24
*price per unit indicative
"Molex, Mini-Fit Plus Male Crimp Terminal 18AWG 460121141" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products