Xylem, 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 13.8L/min

RS Stock No.:
1449346
Mfr. Prt No.:
133922
Brand:
Xylem

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1449346
Product description Xylem, 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 13.8L/min
Manufacturer / Brand Xylem
Manufacturer part number 133922
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
RS stock number 1449346
Product description Xylem, 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 13.8L/min
Manufacturer / Brand Xylem
Manufacturer part number 133922

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Magnetic Drive Sealless Centrifugal Pump

Features and Benefits

Chemical resistant thermoplastic - entirely non-metallic
Magnetic couplings provide an energy efficient thermal shield
Leak free continuous operation
Drip proof IP22 motor housing
Zero maintenance

Product Application Information

For the continuous transfer/recirculation of aggressive chemicals, chilled water, precious liquids in x-ray and industrial processing equipment.


Specifications

Attribute Value
Brand Xylem
Maximum Flow Rate 13.8 L/min
Supply Voltage 230 V
Input Connection 1/4 in BSP
Maximum Head 3.3 m
Maximum Working Pressure 1.4 bar
Body Material Thermoplastic
Coupling Type Magnetic
Input Power 0.01 kW
Maximum Fluid Temperature +85 °C
Input Connection Size 1/4 in
Pump Type Centrifugal
IP Rating IP22
Checking stock...
VND
7,785,414.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,785,414.00
*price per unit indicative
"Xylem, 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 13.8L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products