Irwin 5 Piece Steel Bevel Edge Chisel Set, 6.0 mm, 10 mm, 13 mm, 19 mm, 25 mm Blade Width
- RS Stock No.:
- 1457950
- Mfr. Prt No.:
- TM444S5
- Brand:
- Irwin

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1457950 |
Product description | Irwin 5 Piece Steel Bevel Edge Chisel Set, 6.0 mm, 10 mm, 13 mm, 19 mm, 25 mm Blade Width |
Manufacturer / Brand | Irwin |
Manufacturer part number | TM444S5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
IRWIN Marples M444 Blue-Chip Bevel Edge Chisels Set
Introducing the professional set of Bevel Edge Chisels from IRWIN. These excellent tools have been made of the highest quality, forged carbon steel for increased edge retention, strength, sharpness and safety of use. The solid one-piece metal blade construction ensures structural integrity and strength. Marples M444 Chisels feature ergonomically designed, specially contoured handles which will withstand all professional application providing maximum control and comfortable grip. Handles will absorb occasional hammer blow but have been designed for use with a mallet or hand. This reliable set of chisels is a perfect choice for professional woodworking application.
Chisels sets are available in three options:
• 3 Pieces Set (1457948) including 13 mm, 19 mm & 25 mm wide chisels
• 4 Pieces Set (1457949) including 6 mm, 13 mm, 19 mm, 25 mm wide chisels
• 5 Pieces Set (1457950) including 6 mm, 10 mm, 13 mm, 19 mm, 25 mm wide chisels
Features and Benefits:
• Ergonomically designed, contoured handle for comfort, precise control and durability
• Fully Forged, one-piece steel blade for structural integrity and long life operation
• Designed for use with mallet or hand but withstand an occasional hammer strike
• Bevelled edges for easier working in tight corners
• Pre-sharpened blade – ready for immediate use
• Specifically made for professional use
• Available in 3,4, or 5 pieces sets
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
Chisels are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition
FAQs:
Are these chisels hardened?
Yes, these Chisels have been forged and made from one-piece of steel for increased safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
Can these chisels be used with a hammer?
Chisels will absorb an occasional hammer blow however they have been designed to be used with mallet or hand.
Specifications
Attribute | Value |
Brand | Irwin |
Blade Width | 6.0 mm, 10 mm, 13 mm, 19 mm, 25 mm |
Blade Material | Steel |
Number of Pieces | 5 |
Chisel Type | Bevel Edge |