Nippon Chemi-Con 330μF Electrolytic Capacitor 35V dc, Through Hole – ESMQ350ELL331MJC5S

RS Stock No.:
1468479
Mfr. Prt No.:
ESMQ350ELL331MJC5S
Brand:
Nippon Chemi-Con

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1468479
Product description Nippon Chemi-Con 330μF Electrolytic Capacitor 35V dc, Through Hole - ESMQ350ELL331MJC5S
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number ESMQ350ELL331MJC5S
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
RS stock number 1468479
Product description Nippon Chemi-Con 330μF Electrolytic Capacitor 35V dc, Through Hole - ESMQ350ELL331MJC5S
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number ESMQ350ELL331MJC5S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Nippon Chemi-Con
Capacitance 330 µF
Voltage 35 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10.5 (Dia.) x 14 mm
Height 14 mm
Minimum Operating Temperature -40 °C
Diameter 10.5 mm
Maximum Operating Temperature +85 °C
Lifetime 2000 h
Lead Pitch 5 mm
Series SMQ
Tolerance ±20 %
Ripple Current 490 mArms
Dissipation Factor 0.14 %
Polarised Polar
Leakage Current 4 μA
Checking stock...
VND
211,266.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1211,266.0021,126.60
*price per unit indicative
"Nippon Chemi-Con 330μF Electrolytic Capacitor 35V dc, Through Hole - ESMQ350ELL331MJC5S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products