RS PRO 25mm I.D Spherical Metric Roller Bearing, 42mm O.D
- RS Stock No.:
- 1469309
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
RS stock number | 1469309 |
Product description | RS PRO 25mm I.D Spherical Metric Roller Bearing, 42mm O.D |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Inside Diameter | 25 mm |
Outside Diameter | 42 mm |
Roller Bearing Type | Spherical |
Race Width | 20 mm |
Bore Type | Parallel |
Material | Steel |
Static Load Rating | 240 kN |
Number of Rows | 1 |
Dynamic Load Rating | 48 kN |
End Type | Open |