Sure24 SGGFT Alarm
- RS Stock No.:
- 1566624
- Mfr. Prt No.:
- SGGFT
- Brand:
- Sure24
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1566624 |
Product description | Sure24 SGGFT Alarm |
Manufacturer / Brand | Sure24 |
Manufacturer part number | SGGFT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Electronic Personal Alarm
A powerful, compact personal alarm, affording peace-of-mind and an effective answer in any distress situation.
Note
Requires 9V PP3 alkaline battery (not supplied).
Simple to use rip-cord operation
Ear-piercing 130dB siren
Light and compact - tough ABS case
Specifications
Attribute | Value |
Brand | Sure24 |
Sound Level | 140 dB |
Supply Voltage | 9 V |
Alarm Type | Personal Electronic Alarm |
Alarm Function | Siren |