Saint Gobain Fluid Transfer Versilon™ FEP Transparent Chemical Resistant Tubing, 4mm Bore Size , 50m Long , No, No

RS Stock No.:
1581917
Mfr. Prt No.:
C210040010010P050M
Brand:
Saint Gobain Fluid Transfer

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1581917
Product description Saint Gobain Fluid Transfer Versilon™ FEP Transparent Chemical Resistant Tubing, 4mm Bore Size , 50m Long , No, No
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number C210040010010P050M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Material Versilon™ FEP
Bore Size 4 mm
Length 50 m
Food Grade No
Internal Diameter 4 mm
External Diameter 6 mm
Colour Transparent
Peristaltic Pump Compatible No
Maximum Operating Temperature +206 °C
Minimum Operating Temperature -250 °C
Checking stock...
VND
12,889,166.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
112,889,166.00
*price per unit indicative
"Saint Gobain Fluid Transfer Versilon™ FEP Transparent Chemical Resistant Tubing, 4mm Bore Size , 50m Long , No, No" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products