Alps Alpine 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09K12A0A6R

RS Stock No.:
1548163
Mfr. Prt No.:
RK09K12A0A6R
Brand:
Alps Alpine

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1548163
Product description Alps Alpine 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09K12A0A6R
Manufacturer / Brand Alps Alpine
Manufacturer part number RK09K12A0A6R
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
RS stock number 1548163
Product description Alps Alpine 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09K12A0A6R
Manufacturer / Brand Alps Alpine
Manufacturer part number RK09K12A0A6R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Alps Alpine
Potentiometer Type Rotary
Maximum Resistance 50 kΩ
Number of Gangs 2
Number of Turns 1
Power Rating 0.03 W
Electrical Taper Linear
Mounting Type Through Hole
Termination Style Solder
Shaft Length 20 mm
Shaft Diameter 6 mm
Tolerance ±30 %
Actuator Type Flatted Shaft
Series RK09K
Checking stock...
VND
299,536.00
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1299,536.0059,907.20
*price per unit indicative
"Alps Alpine 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09K12A0A6R" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products