Laserliner CompactCube-Laser 3 Laser Level, 635nm Laser wavelength

RS Stock No.:
1635172
Mfr. Prt No.:
036.150A
Brand:
Laserliner

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1635172
Product description Laserliner CompactCube-Laser 3 Laser Level, 635nm Laser wavelength
Manufacturer / Brand Laserliner
Manufacturer part number 036.150A
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
RS stock number 1635172
Product description Laserliner CompactCube-Laser 3 Laser Level, 635nm Laser wavelength
Manufacturer / Brand Laserliner
Manufacturer part number 036.150A
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
Brand Laserliner
Levelling Accuracy ±0.5 mm/m
Working Environment Indoor
Alignment Level Yes
Self Levelling Yes
Laser Class Class 2
Laser Colour Red
Laser Wavelength 635 nm
Power Source Battery
Dimensions 69 x 69 x 65 mm
Weight 285 g
Height 65 mm
Width 69 mm
Maximum Operating Temperature +40 °C
Model Number p CompactCube-Laser 3
Minimum Operating Temperature 0 °C
Length 69 mm
Checking stock...
VND
4,881,428.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,881,428.00
*price per unit indicative
"Laserliner CompactCube-Laser 3 Laser Level, 635nm Laser wavelength" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products