Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 6mm Bore Size , 25m Long , , Food Grade, No

RS Stock No.:
1639361
Mfr. Prt No.:
ABX6FB021-C
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 1639361
Product description Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 6mm Bore Size , 25m Long , , Food Grade, No
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number ABX6FB021-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Material Versilon™ SPX-60 FB
Bore Size 6 mm
Length 25 m
Food Grade Yes
Internal Diameter 6 mm
External Diameter 10 mm
Colour Translucent
Peristaltic Pump Compatible No
Maximum Operating Temperature +200 °C
Minimum Operating Temperature -50 °C
Checking stock...
VND
4,016,576.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,016,576.00
*price per unit indicative
"Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 6mm Bore Size , 25m Long , , Food Grade, No" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products