TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row

RS Stock No.:
1642944
Mfr. Prt No.:
3-178128-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1642944
Product description TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-178128-3
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
RS stock number 1642944
Product description TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-178128-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 14, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Tyco Dynamic 3000 Series

TE Connectivity DYNAMIC D-3200S and D-3200M 5.08 mm High-Voltage Tab and Receptacle Housings

Dynamic D-3200 series tab and receptacle connector housings with a compact, vibration resistant design, a high-voltage capacity. The D-3200S versions have a standard single row configuration and the D-3200M have a modular dual row configuration. These D-3200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-3200 crimp housings feature keying which prevents mismating and ribs that prevent movement or twisting between the housings when mated. Locking levers on either side of the cable mount housings provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-3200 connector housings must be purchased separately

Note

For D-3000 Series Contacts see stock number 680-0988 typically
For mating D-3200 Series Headers see stock number 706-8047 typical.

Features and Benefits

• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance

Product Application Information

These DYNAMIC D-3200 connectors are suitable for use in both signal and power circuits and power supply applications. When loaded with contacts these connectors are able to carry 15A maximum per contact per position


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 3
Number of Rows 1
Pitch 5.08 mm
Gender Female
Mounting Type Cable Mount
Series Dynamic 3000
For Use With PCB Connector
Body Orientation Straight
Length 29.7 mm
Width 22.8 mm
Housing Material Glass Fibre Reinforced Thermoplastic
Checking stock...
VND
3,098,956.00
Out of stock
Price Bag (1 Bag of 200)
Bag(s)Per Bag(VND)Per Unit(VND)
13,098,956.0015,494.78
*price per unit indicative
"TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products