TRACOPOWER Through Hole Switching Regulator, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 2A Output Current

RS Stock No.:
1666063
Mfr. Prt No.:
TSR 2-2450
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1666063
Product description TRACOPOWER Through Hole Switching Regulator, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 2A Output Current
Manufacturer / Brand TRACOPOWER
Manufacturer part number TSR 2-2450
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
RS stock number 1666063
Product description TRACOPOWER Through Hole Switching Regulator, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 2A Output Current
Manufacturer / Brand TRACOPOWER
Manufacturer part number TSR 2-2450

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Tracopower 2A Step-Down Switching Regulator, TSR 2 Series

New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.

Features and Benefits

Compatible with the LMxx series linear regulators.
Integral short circuit protection.


Specifications

Attribute Value
Brand TRACOPOWER
Input Voltage 6.5 → 36 V dc
Output Voltage 5 V dc
Number of Outputs 1
Output Current 2 A
Mounting Type Through Hole
Package SIP
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Efficiency 94 %
MTBF 13520000 h
Load Regulation Maximum of 1 %
Line Regulation Maximum of 0.5 %
Ripple And Noise 50 mV Pk-Pk
Maximum Input Current 1 mA
Width 7.5 mm
Depth 10.1 mm
Protection Features Over Temperature Protection, Overload Protection, Short Circuit Protection
Switching Frequency Range 410 kHz
Weight 2.6 g
Rated Output Power 2 W
Power Signal Conversion Type DC-DC
Standards Met IEC/EN 60950-1, MIL-STD-810F, UL 60950-1, UL 94 V-0
Series TSR 2
Length 14 mm
Checking stock...
VND
3,206,626.00
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(VND)Per Unit(VND)
13,206,626.00320,662.60
*price per unit indicative
"TRACOPOWER Through Hole Switching Regulator, 5V dc Output Voltage, 6.5 → 36V dc Input Voltage, 2A Output Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products