Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 27 nH ±5% Multilayer 300mA Idc Q:8

RS Stock No.:
1675688
Mfr. Prt No.:
LQG15HS27NJ02D
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1675688
Product description Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 27 nH ±5% Multilayer 300mA Idc Q:8
Manufacturer / Brand Murata
Manufacturer part number LQG15HS27NJ02D
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
RS stock number 1675688
Product description Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 27 nH ±5% Multilayer 300mA Idc Q:8
Manufacturer / Brand Murata
Manufacturer part number LQG15HS27NJ02D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Murata 0402 LQG15HS Series High Frequency Chip Inductors

LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies


Specifications

Attribute Value
Brand Murata
Inductance 27 nH
Maximum DC Current 300 mA
Package/Case 0402 (1005M)
Length 1 mm
Depth 0.5 mm
Height 0.5 mm
Dimensions 1 x 0.5 x 0.5 mm
Tolerance ±5 %
Maximum DC Resistance 460 mΩ
Series LQG15HS
Maximum Self Resonant Frequency 1.7 GHz
Inductor Construction Multilayer
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Minimum Quality Factor 8
Checking stock...
VND
4,943,120.00
Out of stock
Price Reel (1 Reel of 10000)
Reel(s)Per Reel(VND)Per Unit(VND)
14,943,120.00494.31
*price per unit indicative
"Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 27 nH ±5% Multilayer 300mA Idc Q:8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products