KYOCERA AVX, 0603 (1608M) 1nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 06035C102KAZ2A

RS Stock No.:
1676683
Mfr. Prt No.:
06035C102KAZ2A
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1676683
Product description KYOCERA AVX, 0603 (1608M) 1nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 06035C102KAZ2A
Manufacturer / Brand AVX
Manufacturer part number 06035C102KAZ2A
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
RS stock number 1676683
Product description KYOCERA AVX, 0603 (1608M) 1nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 06035C102KAZ2A
Manufacturer / Brand AVX
Manufacturer part number 06035C102KAZ2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AVX 0603 MLCC series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
Reduced noise X5R versions available


Specifications

Attribute Value
Brand AVX
Capacitance 1 nF
Voltage 50 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 1.6 x 0.81 x 0.94 mm
Length 1.6 mm
Depth 0.81 mm
Height 0.94 mm
Series Standard
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
VND
4,760,566.00
Out of stock
Price Reel (1 Reel of 4000)
Reel(s)Per Reel(VND)Per Unit(VND)
14,760,566.001,190.14
*price per unit indicative
"KYOCERA AVX, 0603 (1608M) 1nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 06035C102KAZ2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products