Vishay 2.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W – CRCW04022K20FKED

RS Stock No.:
1688379
Mfr. Prt No.:
CRCW04022K20FKED
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1688379
Product description Vishay 2.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRCW04022K20FKED
Manufacturer / Brand Vishay
Manufacturer part number CRCW04022K20FKED
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
RS stock number 1688379
Product description Vishay 2.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRCW04022K20FKED
Manufacturer / Brand Vishay
Manufacturer part number CRCW04022K20FKED

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0402 CRCW Series Surface Mount Fixed Resistors - 1% (Paper T/R) (10Ω to 9.76kΩ)

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:

• 0402 package size.
• Available with resistance values ranging from 0 Ω to 10 MΩ.
• Protective overglaze.
• Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
• Wide operating temperature range of -55°C to +155°C.
• ±1% tolerance.
• 2 mm pitch packaging option for 0603 size
• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
• Metal glaze on high quality ceramic
• AEC-Q200 qualified

Applications:

These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.


Specifications

Attribute Value
Brand Vishay
Resistance 2.2 kΩ
Technology Thick Film
Package/Case 0402 (1005M)
Tolerance ±1 %
Power Rating 0.063 W
Temperature Coefficient ±100 ppm/°C
Series CRCW
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
VND
772,702.00
Out of stock
Price Reel (1 Reel of 10000)
Reel(s)Per Reel(VND)Per Unit(VND)
1772,702.0077.27
*price per unit indicative
"Vishay 2.2kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRCW04022K20FKED" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products