P-Channel MOSFET, 8 A, 60 V, 3-Pin DPAK Toshiba TJ8S06M3L

RS Stock No.:
1712492
Mfr. Prt No.:
TJ8S06M3L
Brand:
Toshiba

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1712492
Product description P-Channel MOSFET, 8 A, 60 V, 3-Pin DPAK Toshiba TJ8S06M3L
Manufacturer / Brand Toshiba
Manufacturer part number TJ8S06M3L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Toshiba
Channel Type P
Maximum Continuous Drain Current 8 A
Maximum Drain Source Voltage 60 V
Package Type DPAK
Mounting Type Surface Mount
Pin Count 3
Maximum Drain Source Resistance 130 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 3 V
Minimum Gate Threshold Voltage 2 V
Maximum Power Dissipation 27 W
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +10 V
Number of Elements per Chip 1
Height 2.3 mm
Width 7 mm
Forward Diode Voltage 1.2 V
Maximum Operating Temperature +175 °C
Automotive Standard AEC-Q101
Length 6.5 mm
Typical Gate Charge @ Vgs 19 nC @ 10 V
Checking stock...
VND
237,650.00
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(VND)Per Unit(VND)
1237,650.0023,765.00
*price per unit indicative
"P-Channel MOSFET, 8 A, 60 V, 3-Pin DPAK Toshiba TJ8S06M3L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products