Tente Swivel Castor Wheel, 60kg Capacity, 75mm Wheel
- RS Stock No.:
- 1721110
- Mfr. Prt No.:
- 1470PAO075P40
- Brand:
- Tente
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
RS stock number | 1721110 |
Product description | Tente Swivel Castor Wheel, 60kg Capacity, 75mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 1470PAO075P40 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Tente |
Wheel Diameter | 75 mm |
Load Capacity | 60 kg |
Overall Height | 100 mm |
Wheel Width | 25 mm |
Mounting Type | Plate |
Fixing Plate Dimensions | 60 x 60 mm |
Rotation | Swivel |
Application | Institutional |
Tyre Material | Polyurethane |
Includes Brake | No |
Fixing Centres | 48 x 38 x 48 x 38 mm |
Weight Class | Light Duty |
Features | Blue Passivated, Bright Zinc Plated, Double Ball Bearing Swivel Head, Housing Made of Pressed Steel, Load Capacity Tested According EN 12530, Wheel Axle with Nut |
Number of Fixing Holes | 4 |
Fixing Hole Size | 6.3 mm |
Hub Bearing Type | Ball Bearing, Plain Bearing |
Hub Material | PP |