KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount – ALS40A333MF063

RS Stock No.:
1735163
Mfr. Prt No.:
ALS40A333MF063
Brand:
KEMET

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1735163
Product description KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS40A333MF063
Manufacturer / Brand KEMET
Manufacturer part number ALS40A333MF063
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
RS stock number 1735163
Product description KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS40A333MF063
Manufacturer / Brand KEMET
Manufacturer part number ALS40A333MF063

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

ALS40/41 Series

Kemet ALS40/41 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. These aluminium capacitors are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Note

Screws and washers are not supplied.

Compact size
Long life, up to 9000 hours
High ripple current
Excellent surge voltage capability


Specifications

Attribute Value
Brand KEMET
Capacitance 33000 µF
Voltage 63 V dc
Mounting Type Screw Mount
Technology Electrolytic
Dimensions 66 x 105 mm
Height 105 mm
Length 105 mm
Minimum Operating Temperature -40 °C
Diameter 66 mm
Maximum Operating Temperature +105 °C
Lifetime 13000 h @ +105 °C/63V dc, 8000 h @ +105 °C/63V dc/Ir
Series ALS40
Equivalent Series Resistance 8 mΩ
Ripple Current 21.3 A
Polarised Polar
Leakage Current 6 mA
Tolerance ±20 %
Checking stock...
VND
15,329,298.00
Out of stock
Price Box (1 Box of 15)
Box(s)Per Box(VND)Per Unit(VND)
115,329,298.001,021,953.20
*price per unit indicative
"KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS40A333MF063" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products