HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood

RS Stock No.:
1737601
Mfr. Prt No.:
19200030423
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1737601
Product description HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
Manufacturer / Brand HARTING
Manufacturer part number 19200030423
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
RS stock number 1737601
Product description HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
Manufacturer / Brand HARTING
Manufacturer part number 19200030423

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Harting Han A Size 3 A Hoods with Glued Seal

Han A size 3 A metal and thermoplastic hoods with a glued seal which offers protection to IP65 according to DIN EN 60529. The metal Han 3 A hoods are made from diecast zinc with a RAL (dust grey) powder coating. The plastic hoods are made RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. These Han A size 3A hoods feature a locking lever for a secure connection and can be combined with standard housings

Features and Benefits

• Glued seal for IP65 protection
• Die cast zinc or polycarbonate construction
• Locking levers for secure connection
• Range of cable entry angles

Product Application Information

These Han A Size 3 A Hoods are suitable for use in industrial applications. Stock numbers 841-2195, 841-1981, 841-2186, 136-9222 and 137-0362 are for use with Han-Brid series connectors


Specifications

Attribute Value
Brand HARTING
Type Connector Hood
Series Han A
Thread Size M20
Manufacturer Size Code 3A
IP Rating IP44, IP67
Size 3A
Series Number 1920000
Body Orientation Top Entry
Checking stock...
VND
3,180,630.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
13,180,630.00318,063.00
*price per unit indicative
"HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products