Norcomp 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.:
1748655
Mfr. Prt No.:
170-009-173L000
Brand:
Norcomp

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1748655
Product description Norcomp 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand Norcomp
Manufacturer part number 170-009-173L000
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
RS stock number 1748655
Product description Norcomp 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand Norcomp
Manufacturer part number 170-009-173L000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Norcomp
Number of Contacts 9
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.77 mm
Termination Method Crimp
Current Rating 5.0 A
Housing Material Steel
Voltage Rating 500.0 V
Length 30.8 mm
Width 12.6 mm
Depth 10.79 mm
Dimensions 30.8 x 12.6 x 10.79 mm
Minimum Operating Temperature -50.0 °C
Maximum Operating Temperature +125 °C
Series Number 170
Checking stock...
VND
183,330.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1183,330.0036,666.00
*price per unit indicative
"Norcomp 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products