Festo Brass Male Pneumatic Quick Connect Coupling, M5 Male
- RS Stock No.:
- 1754645
- Mfr. Prt No.:
- KD2-M5-A
- Brand:
- Festo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1754645 |
Product description | Festo Brass Male Pneumatic Quick Connect Coupling, M5 Male |
Manufacturer / Brand | Festo |
Manufacturer part number | KD2-M5-A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Festo Pneumatic Quick Connect Coupling
Festo K Series Pneumatic Quick Connect Sockets and Plugs
Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.
Features and Benefits:
• Nickel-plated brass
• Operating pressure -0.95 bar to 12 bar
• Compressed air to ISO 8573-1:2010 [7:–:–]
• Ambient temperature: -10 °C to +60 °C
• Corrosion resistance class 1 (low corrosion stress)
Specifications
Attribute | Value |
Brand | Festo |
Coupling Gender | Male |
Threaded Connection | M5 Male |
Manufacturer Series | KD2 |
Thread Size | M5 |
Material | Brass |
Thread Gender | Male |
Thread Standard | Metric |
Maximum Operating Pressure | 12 bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +60 °C |