EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout, 2NC, IP65

RS Stock No.:
1760180
Mfr. Prt No.:
84-5041.2B20
Brand:
EAO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1760180
Product description EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout, 2NC, IP65
Manufacturer / Brand EAO
Manufacturer part number 84-5041.2B20
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
RS stock number 1760180
Product description EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout, 2NC, IP65
Manufacturer / Brand EAO
Manufacturer part number 84-5041.2B20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details


Specifications

Attribute Value
Brand EAO
Mounting Type Panel Mount
Bezel Material Plastic
Reset Method Turn to Release
Normal State Configuration 2NC
Push Button Shape Round
Cutout Diameter 22.3 mm
Supply Current 5 A
Contact Configuration 2NC
Pole and Throw Configuration 2P
IP Rating IP65
Push Button Actuation Turn Release
Supply Voltage 250 V ac/dc
Head Style Round
Illuminated Yes
Head Diameter 32 mm
Voltage Rating 250 V ac/dc
Colour Red, Yellow
Push Button Material Plastic
Housing Material Plastic
Dimensions 32 Dia. x 44 mm
Series 84
Checking stock...
VND
1,532,212.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,532,212.00
*price per unit indicative
"EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout, 2NC, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products