N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23 Vishay Siliconix SQ2364EES-T1_GE3
- RS Stock No.:
- 1783877
- Mfr. Prt No.:
- SQ2364EES-T1_GE3
- Brand:
- Vishay Siliconix
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
RS stock number | 1783877 |
Product description | N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23 Vishay Siliconix SQ2364EES-T1_GE3 |
Manufacturer / Brand | Vishay Siliconix |
Manufacturer part number | SQ2364EES-T1_GE3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Vishay Siliconix |
Channel Type | N |
Maximum Continuous Drain Current | 2 A |
Maximum Drain Source Voltage | 60 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 600 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 0.46 V |
Minimum Gate Threshold Voltage | 1 V |
Maximum Power Dissipation | 3 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±8 V |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 2 nC @ 4.5 V |
Height | 1.02 mm |
Width | 1.4 mm |
Series | TrenchFET |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 1.2 V |
Maximum Operating Temperature | +175 °C |
Automotive Standard | AEC-Q101 |
Length | 3.04 mm |
Transistor Material | Si |