Deltron 7 Pole Din Socket, 2A, 34 V ac/dc, Lockable

RS Stock No.:
1806726
Mfr. Prt No.:
650-0700
Brand:
Deltron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1806726
Product description Deltron 7 Pole Din Socket, 2A, 34 V ac/dc, Lockable
Manufacturer / Brand Deltron
Manufacturer part number 650-0700
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
RS stock number 1806726
Product description Deltron 7 Pole Din Socket, 2A, 34 V ac/dc, Lockable
Manufacturer / Brand Deltron
Manufacturer part number 650-0700

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Deltron
Number of Contacts 7
Gender Female
Mounting Type Panel Mount
Connector Size Standard
Mating Type Lockable
Termination Method Solder
Current Rating 2 A
Voltage Rating 34 V ac/dc
DIN Number DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material Brass
Contact Material Brass
Pole Format 7P
Series Number 650
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Contact Plating Silver
Checking stock...
VND
163,542.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1163,542.00
*price per unit indicative
"Deltron 7 Pole Din Socket, 2A, 34 V ac/dc, Lockable" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products