Honeywell Relative Pressure Sensor for Nitrogen Gas, Oxygen, Water, 15psi Max Pressure Reading, Wheatstone Bridge
- RS Stock No.:
- 1811362
- Mfr. Prt No.:
- 24PCCFA2G
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1811362 |
Product description | Honeywell Relative Pressure Sensor for Nitrogen Gas, Oxygen, Water, 15psi Max Pressure Reading, Wheatstone Bridge |
Manufacturer / Brand | Honeywell |
Manufacturer part number | 24PCCFA2G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Miniature piezoresistive relative/differential pressure sensors
Specifications
Attribute | Value |
Brand | Honeywell |
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0 psi |
Maximum Pressure Reading | 15 psi |
Accuracy | 0.2 % |
Output Type | Wheatstone Bridge |
Media Measured | Nitrogen Gas, Oxygen, Water |
Analogue Output | 0 → 225 mV |
Electrical Connection | Solder Tag |
Response Time | 1 ms |
Supply Voltage | 2.5 → 12 V dc |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |