Festo Brass Male Pneumatic Quick Connect Coupling, G 1/8 Female Threaded

RS Stock No.:
1816168
Mfr. Prt No.:
KS3-1/8-I
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1816168
Product description Festo Brass Male Pneumatic Quick Connect Coupling, G 1/8 Female Threaded
Manufacturer / Brand Festo
Manufacturer part number KS3-1/8-I
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
RS stock number 1816168
Product description Festo Brass Male Pneumatic Quick Connect Coupling, G 1/8 Female Threaded
Manufacturer / Brand Festo
Manufacturer part number KS3-1/8-I

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Festo Pneumatic Quick Connect Coupling

Festo K Series Pneumatic Quick Connect Sockets and Plugs

Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:

• Nickel-plated brass
• Operating pressure -0.95 bar to 12 bar
• Compressed air to ISO 8573-1:2010 [7:–:–]
• Ambient temperature: -10 °C to +60 °C
• Corrosion resistance class 1 (low corrosion stress)


Specifications

Attribute Value
Brand Festo
Coupling Gender Male
Threaded Connection G 1/8 Female
Manufacturer Series KS3
Connection Type Threaded
Thread Size 1/8 in
Material Brass
Thread Gender Female
Thread Standard G
Maximum Operating Pressure 12 bar
Finish Nickel Plated
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +60 °C
Checking stock...
VND
120,280.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1120,280.00
*price per unit indicative
"Festo Brass Male Pneumatic Quick Connect Coupling, G 1/8 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products