RS PRO HSCo spot weld removal drill, 6mm

RS Stock No.:
1821915
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
RS stock number 1821915
Product description RS PRO HSCo spot weld removal drill, 6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HSS, HSCo & HSS TiN

HSCo Spot Weld Removal Drills

Drills with special ground self-centring points which 'mill' through spot welds to produce burr-free holes in single or double panels

HSS cobalt (5%) drills for use with 3 jaw power tools
Use on alloy and hardened steels, etc where excess heat may be generated

L182188-01

Specifications

Attribute Value
Brand RS PRO
Drill Bit Type spot weld removal drill
Diameter 6 mm
Material HSCo
Checking stock...
VND
326,308.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1326,308.00
*price per unit indicative
"RS PRO HSCo spot weld removal drill, 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products