RS PRO Tamperproof Torx Standard Screwdriver T10 Tip

RS Stock No.:
1829723
Brand:
RS PRO
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
RS stock number 1829723
Product description RS PRO Tamperproof Torx Standard Screwdriver T10 Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Tamper Resistant Torx Screwdrivers, Chrome Vanadium Molybdenum Steel, With Soft-grip Handle

Introducing tamper-resistant Torx screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers with an ergonomic handle for enhanced grip and excellent torque. These precision Torx screwdrivers are the perfect screwdriver to use with Torx or star type screws with a safety pin in a range of electronic and mechanical applications. The Torx tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers, allowing you to tighten or loosen screws securely without risk of the screwdriver slipping out. The tamperproof head allows the user to comfortably loosen Torx type fastenings that have a security pin feature for extra security. The shaft of the screwdriver is manufactured with chrome vanadium steel offering excellent strength and resistance to high temperatures and corrosion.

Features and Benefit:

• Tamper-resistant Torx head allows comfortable loosening of Torx fasteners with security pins
• Soft grip handle for enhanced grip and torque
• Chrome vanadium steel shaft offering excellent durability
• Ideal for use with mechanical devices
• Available in a range of tip sizes to accommodate various applications
• Matt chrome finish providing excellent resistance to corrosion
• Black tip to provide distinct contrast between screw and tip
• Flat surfaces on the handle to prevent unwanted movement whilst lying flat on a surface

Applications:

Torx screwdrivers are a type of hand tool used to tighten and loosen Torx screws. They feature a Torx type tip that enhances torque and grip of the screw, preventing the screwdriver from slipping out and damaging the surface area. Torx screwdrivers are used in a wide range of applications and are ideal for smaller electronic and mechanical devices that feature Torx screws such as:

• Computers
• Laptops
• Hard drives
• Automotive
• Construction
• Security

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury

What sizes are available in this range?

RS PRO tamper-resistant Torx screwdrivers are available in a variety of tip sizes to accommodate a range of applications. The following sizes are available:

182-9723 – T10
182-9724 – T15
182-9725 – T20
182-9726 – T25
182-9727 – T27
182-9728 – T30
182-9729 – T40


Specifications

Attribute Value
Brand RS PRO
Tip Type Tamperproof Torx
Tip Size T10
Screwdriver Type Standard
Blade Length 80 mm
Overall Length 170 mm
Handle Material Rubberised Soft Grip
Blade Material Chrome Vanadium Molybdenum Steel
Checking stock...
VND
161,408.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1161,408.00
*price per unit indicative
"RS PRO Tamperproof Torx Standard Screwdriver T10 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products