TE Connectivity, HDSCS Automotive Connector Socket 10 Way
- RS Stock No.:
- 1839214
- Mfr. Prt No.:
- 1-1564514-1
- Brand:
- TE Connectivity
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
RS stock number | 1839214 |
Product description | TE Connectivity, HDSCS Automotive Connector Socket 10 Way |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1-1564514-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | TE Connectivity |
Type | Receptacle Housing |
Number of Contacts | 10 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 20 A, 40 A |
Series | HDSCS |
Colour | Black |
IP Rating | IP67, IP6K9K |
Height | 25.7 mm |
Width | 39.2 mm |
Depth | 31.3 mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +140 °C |
Contact Plating | Tin |
Housing Material | Glass Filled PBT |