Deutsch, DT Automotive Connector Socket 2 Way

RS Stock No.:
1839250
Mfr. Prt No.:
DT04-2P-E005
Brand:
Deutsch
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
RS stock number 1839250
Product description Deutsch, DT Automotive Connector Socket 2 Way
Manufacturer / Brand Deutsch
Manufacturer part number DT04-2P-E005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Deutsch
Type Receptacle Housing
Number of Contacts 2
Gender Female
Number of Rows 1
Current Rating 13 A
Series DT
Colour Black
IP Rating IP68
Height 17.02 mm
Width 17.15 mm
Depth 46.18 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
VND
149,186.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1149,186.0029,837.20
*price per unit indicative
"Deutsch, DT Automotive Connector Socket 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products