Contactum Galvanised Steel, Wall Box, IP66, 150mm x 300 mm x 250 mm
- RS Stock No.:
- 1833494
- Mfr. Prt No.:
- 47-SB302515D
- Brand:
- Contactum
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1833494 |
Product description | Contactum Galvanised Steel, Wall Box, IP66, 150mm x 300 mm x 250 mm |
Manufacturer / Brand | Contactum |
Manufacturer part number | 47-SB302515D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AE
Product Details
Specifications
Attribute | Value |
Brand | Contactum |
External Height | 300 mm |
External Width | 250 mm |
External Depth | 150 mm |
Body Material | Galvanised Steel |
IP Rating | IP66 |
Chassis Plate | Yes |
Gland Plate | Yes |
Colour | Grey |
RAL Code | RAL 7032 |
External Mounting Type | Bracket |
Standards Met | IEC 60529, IEC 62208, IEC 62262 |