Tesa 60672 Conductive Aluminium Tape, 50mm x 50m

RS Stock No.:
1859055
Mfr. Prt No.:
60672
Brand:
Tesa

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1859055
Product description Tesa 60672 Conductive Aluminium Tape, 50mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 60672
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
RS stock number 1859055
Product description Tesa 60672 Conductive Aluminium Tape, 50mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 60672

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Tesa
Tape Type Aluminium Tape
Total Thickness 0.125 mm
Foil Thickness 0.075 mm
Width 50 mm
Length 50 m
Conductivity Conductive
Adhesion Strength 10 N/cm
Adhesive Material Acrylic
Tensile Strength 60 N/cm
Maximum Temperature Resistance +160 °C
Minimum Temperature Resistance -40 °C
Model Number 60672
Checking stock...
VND
1,148,674.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,148,674.00
*price per unit indicative
"Tesa 60672 Conductive Aluminium Tape, 50mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products