EPCOS B32355C Polypropylene Film Capacitor, 400V ac, ±5%, 1.5μF, Through Hole

RS Stock No.:
1855427
Mfr. Prt No.:
B32355C4155J019
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1855427
Product description EPCOS B32355C Polypropylene Film Capacitor, 400V ac, ±5%, 1.5μF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32355C4155J019
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
RS stock number 1855427
Product description EPCOS B32355C Polypropylene Film Capacitor, 400V ac, ±5%, 1.5μF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32355C4155J019

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand EPCOS
Capacitance 1.5 µF
Voltage 400 V ac
Mounting Type Through Hole
Tolerance ±5 %
Series B32355C
Suppression Class S3
Depth 25 mm
Height 51 mm
Dimensions 25 Dia. x 51 mm
Dielectric Polypropylene
Lead Diameter 2 mm
Maximum Operating Temperature +100 °C
Dielectric Material Family Polypropylene (PP)
Minimum Operating Temperature -25 °C
Dissipation Factor 30 x 10-3 %
Terminal Type Solder
Lead Length 100 mm
Checking stock...
VND
240,366.00
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1240,366.00120,183.00
*price per unit indicative
"EPCOS B32355C Polypropylene Film Capacitor, 400V ac, ±5%, 1.5μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products