Rose 2921 Yellow Polyamide Handheld Enclosure, 85 x 85 x 221mm
- RS Stock No.:
- 1869989
- Mfr. Prt No.:
- 29213000
- Brand:
- Rose

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1869989 |
Product description | Rose 2921 Yellow Polyamide Handheld Enclosure, 85 x 85 x 221mm |
Manufacturer / Brand | Rose |
Manufacturer part number | 29213000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1869989 |
Product description | Rose 2921 Yellow Polyamide Handheld Enclosure, 85 x 85 x 221mm |
Manufacturer / Brand | Rose |
Manufacturer part number | 29213000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Features and Benefits.
• Pilot 110 to 150 (2921) handheld enclosure.
• Large enclosure area.
• Area for installation of membrane keypads and switches.
• Ergonomic.
• Body material Polyamide.
• Front plate material Polystyrol.
• Colour – Yellow (RAL 1003).
• IP 65 (EN 60529).
• Flammability resistant UL 94 HB.
• Temperature range -40°C to +60°C.
• Various sizes available.
Hand Held Enclosure Models Available.
• Stock number 1869951, Pilot 110.
• Stock number 1869973, Pilot 120.
• Stock number 1869989, Pilot 130.
• Stock number 1869995, Pilot 140.
• Stock number 1870002, Pilot 150.
Enclosure Typical Applications.
• Automation.
• Mechanical.
• Control.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
IP 65 protection from total dust ingress and waterproof (projected from any direction by 6.3 mm nozzle).
What is Supplied?
• Enclosure with a handle.
• M20 x 1.5 Cable gland.
• Front plate.
• Panel screws for the enclosure and front.
• Wall holder.
Specifications
Attribute | Value |
Brand | Rose |
Body Material | Polyamide |
External Length | 85 mm |
External Width | 85 mm |
External Height | 221 mm |
IP Rating | IP65 |
Display Window | Yes |
Colour | Yellow |
External Dimensions | 85 x 85 x 221 mm |
Push Buttons | No |
Special Features | Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder |
Series | 2921 |
Keypad Recess | Yes |
Standards Met | EN 60079-0 |