RS PRO P1200 Grit Very Fine Sanding Sheet, 280mm x 230mm

RS Stock No.:
1883390
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1883390
Product description RS PRO P1200 Grit Very Fine Sanding Sheet, 280mm x 230mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Sandpaper Type Sanding Sheet
Abrasive Material Silicon Carbide
Grit Size P1200
Grade Very Fine
Sheet Size 280 x 230 mm
Length 280 mm
Width 230 mm
Number of Sheets per Pack 25
Checking stock...
VND
421,756.00
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1421,756.0016,870.24
*price per unit indicative
"RS PRO P1200 Grit Very Fine Sanding Sheet, 280mm x 230mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products