Fiamm 12V 12FGHL28 Sealed Lead Acid Battery – 7.2Ah

RS Stock No.:
1891575
Mfr. Prt No.:
12FGHL28
Brand:
Fiamm
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
RS stock number 1891575
Product description Fiamm 12V 12FGHL28 Sealed Lead Acid Battery - 7.2Ah
Manufacturer / Brand Fiamm
Manufacturer part number 12FGHL28

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: VN


Product Details


Specifications

Attribute Value
Brand Fiamm
Capacity 7.2 Ah
Nominal Voltage 12 V
Sub Range FGHL
Dimensions 151 x 65 x 95 mm
Construction VRLA AGM
Designed for Cyclic Application Yes
Weight 2.7 kg
Flame Resistant Yes
Eurobat Classification 3 to 5 Years
Operating Temperature Range Maximum of +25 °C
Designed High Rate Application No
Checking stock...
VND
1,327,930.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,327,930.00
*price per unit indicative
"Fiamm 12V 12FGHL28 Sealed Lead Acid Battery - 7.2Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products