Legrand, HYPRA IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V
- RS Stock No.:
- 1902979
- Mfr. Prt No.:
- 0 520 42
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1902979 |
Product description | Legrand, HYPRA IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V |
Manufacturer / Brand | Legrand |
Manufacturer part number | 0 520 42 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1902979 |
Product description | Legrand, HYPRA IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V |
Manufacturer / Brand | Legrand |
Manufacturer part number | 0 520 42 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Legrand Hypra Series Free Plugs, 230V
From Legrand, the HYPRA series of industrial power connectors are known for their excellent interlocking system, which provides quick and secure coupling you can rely on. The CEE connectors also feature an external cable clamp and cable gland, to provide both excellent environmental protection and dependable strain relief.
The CEE connectors feature industry standard colour-coding, with its blue hue indicating its suitability for medium voltage applications.
Features and Benefits
• Nickel-plated brass pins and contact sleeves
• Stainless steel external screws
• Double jaw cable clamps
• IP44
• Temperature rating -25 to +40°C
Applications
These industrial power connectors are ideal for powering construction equipment, factory automation machinery, and heavy generators or air conditioning units.
Environment
The HYPRA series of industrial connector plugs are rated at IP44, offering protection from water splashing and particle ingress. This makes them suitable for outdoor use in moderate conditions, as they are protected from rain and dirt ingress.
FAQ
Q: Is the plug easy to wire?
A: The plug contains screw terminals for both wiring and cable clamp adjustment.
Q: What is the advantage of Hypra series over other industrial power connectors?
A: Hypra series CEE connectors are known for their ruggedness and secure connectivity. They are aimed at high durability applications, including the nuclear, chemical and process industries.
Specifications
Attribute | Value |
Brand | Legrand |
Current Rating | 16 A |
Plug/Socket | Plug |
Pole Format | 2P+E |
Voltage Rating | 230.0 V |
Mounting Type | Cable Mount |
IP Rating | IP44 |
Colour | Blue |
Gender | Male |
Body Orientation | Straight |
Series | HYPRA |
Minimum Operating Temperature | -50 |
Maximum Operating Temperature | +100 °C |