RS PRO Moisture Barrier Anti-Static Bag 380mm width

RS Stock No.:
1908444
Brand:
RS PRO
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
RS stock number 1908444
Product description RS PRO Moisture Barrier Anti-Static Bag 380mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand RS PRO
Packaging Type Moisture Barrier Bag
Closure Type Heat Seal
Quantity Per Package 100
Colour Silver
Height 455 mm
Length 455 mm
Width 380 mm
Dissipative Yes
Thickness 0.09 mm
Conductive Yes
Static Shielding Yes
Moisture Barrier Yes
Complies with EN 61340-5-1 Yes
Surface Resistance 1 x 10^4 → < 1 x 10^11 Ω
Checking stock...
VND
6,229,340.00
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
16,229,340.0062,293.40
*price per unit indicative
"RS PRO Moisture Barrier Anti-Static Bag 380mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products