IKO Nippon Thompson NTB1024AS 10mm I.D Thrust Roller Bearing, 24mm O.D
- RS Stock No.:
- 1988850
- Mfr. Prt No.:
- NTB1024AS
- Brand:
- IKO Nippon Thompson

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1988850 |
Product description | IKO Nippon Thompson NTB1024AS 10mm I.D Thrust Roller Bearing, 24mm O.D |
Manufacturer / Brand | IKO Nippon Thompson |
Manufacturer part number | NTB1024AS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Axial Needle Roller Bearings with Washers
SUPPLIED_WITH : two axial washers.
Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio
Specifications
Attribute | Value |
Brand | IKO Nippon Thompson |
Inside Diameter | 10 mm |
Outside Diameter | 24 mm |
Roller Bearing Type | Thrust |
Race Width | 2 mm |
Bore Type | Parallel |
Material | Metal |
Static Load Rating | 23.9 kN |
Cage Material | Steel |
Number of Rows | 1 |
Dynamic Load Rating | 7.82 kN |
Limiting Speed | 15000 rpm |
Maximum Speed - Oil | 14000 rpm |