Wera Adjustable Spanner, 154 mm Overall Length, 13mm Max Jaw Capacity
- RS Stock No.:
- 2012182
- Mfr. Prt No.:
- 05020100001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 2012182 |
Product description | Wera Adjustable Spanner, 154 mm Overall Length, 13mm Max Jaw Capacity |
Manufacturer / Brand | Wera |
Manufacturer part number | 05020100001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Wera |
Jaw Capacity | 13 mm |
Wrench Type | Adjustable Spanner |
Non Sparking | No |
Overall Length | 154 mm |
Handle Type | Ergonomic |
Finish | Silver |
VDE/1000V Approved | No |
Material | Chrome Molybdenum Steel |