LCBSB-04-01A-RT, 6.4mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base

RS Stock No.:
2023409
Mfr. Prt No.:
LCBSB-04-01A-RT
Brand:
Richco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2023409
Product description LCBSB-04-01A-RT, 6.4mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base
Manufacturer / Brand Richco
Manufacturer part number LCBSB-04-01A-RT
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
RS stock number 2023409
Product description LCBSB-04-01A-RT, 6.4mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base
Manufacturer / Brand Richco
Manufacturer part number LCBSB-04-01A-RT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Adhesive nylon spacers for printed circuit boards

LF102605-10

Specifications

Attribute Value
Brand Richco
Overall Height 16.6 mm
PCB Support Type Adhesive-Backed Support
Body Height 6.4 mm
Support Base Dimensions 17.8 x 17.8 mm
PCB Hole Diameter 4 mm
PCB Thickness 1.57 mm
Material Nylon
Support Base Length 17.8 mm
Support Base Width 17.8 mm
Checking stock...
VND
256,662.00
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1256,662.0025,666.20
*price per unit indicative
"LCBSB-04-01A-RT, 6.4mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products